Phoenix Contact 3038202 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Length | 70mm |
| Material | PA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.131572oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.