Phoenix Contact 3038299 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 92mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 1 |
| RoHS Compliant | No |
| Series | CLIPLINE ST |
| Terminal Width | 16mm |
| Voltage Rating | 6kV |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3038299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.