Phoenix Contact 3038367 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 61.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 6.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.360853oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.