Phoenix Contact 3038370 technical specifications.
| Color | Grey |
| Material | Polyamide, PVC |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON STTCO |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.