Modular terminal block for feed-through applications, featuring 4 positions and 2 levels. Rated for 600V and 26A, with a 20A operational current. Constructed with UL94 V-0 rated Nylon insulation in a grey color. Designed for DIN rail mounting with a terminal width of 5.2mm, accommodating wire gauges from 12AWG to 28AWG. This lead-free, RoHS compliant component ensures reliable connections.
Phoenix Contact 3038464 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 78mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTBS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.40424oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.