6-position feed-through modular terminal block, designed for DIN rail mounting. Features a 5.2mm terminal width and accepts wire gauges from 12AWG to 28AWG. Rated for 600V and 26A, with a 20A operational current. Constructed with grey nylon insulation, offering UL94 V-0 flammability rating and lead-free, RoHS compliant materials.
Phoenix Contact 3038545 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 91.5mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.536164oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.