Phoenix Contact 3038723 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.