Phoenix Contact 3038749 technical specifications.
| Color | Red |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.044092oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.