Phoenix Contact 3038833 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 99.5mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.