
50-position male jumper for terminal blocks, featuring copper contacts and a red housing. This lead-free, RoHS-compliant accessory offers 50 circuits and 50 contacts for efficient assembly. Designed for terminal block applications, it weighs 1.544294oz.
Phoenix Contact 3038930 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.544294oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
