Phoenix Contact 3038956 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.017637oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.