Ground modular terminal block with 2 positions, designed for DIN rail mounting. Features a 20A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 28AWG. Constructed with a Nylon insulation material and a UL94 V-0 flammability rating, this block ensures safety and durability. Approved by cULus, UL, CSA, VDE, CB, and EAC, it is also RoHS compliant and lead-free.
Phoenix Contact 3040025 technical specifications.
| Approvals | cULus, UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage Rating | 300V |
| Weight | 0.326284oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.