Double-level terminal block with 4 positions and 2 levels, designed for DIN rail mounting. Features a 22A maximum current rating and 600V voltage rating, accommodating wire gauges from 12AWG to 28AWG. Constructed with grey nylon insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3040054 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Current Rating | 22A |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.358383oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.