Phoenix Contact 3040067 technical specifications.
| Color | Green, Yellow |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 71.5mm |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage Rating | 6kV |
| Weight | 0.51112oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.