2-position, single-level terminal block for cable mounting, featuring screwless termination. Rated for 24A and 500V, with a maximum operating temperature of 70°C. This grey, free-hanging component measures 20mm in length, 10.4mm in width, and 39mm in height, with a depth of 7.52mm. It supports wire gauges from 12AWG to 28AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 3040119 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 7.52mm |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.244449oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.