
Phoenix Contact 3040216 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 24A |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions Per Level | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SPB |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.424363oz |
| Width | 62.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.