Phoenix Contact 3040232 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Ways | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.719253oz |
| Width | 72.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.