
Phoenix Contact 3040478 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Length | 32.7mm |
| Mount | Free Hanging |
| Number of Positions Per Level | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPDB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.403551oz |
| Width | 41.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
