Phoenix Contact 3040614 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRZ |
| Weight | 0.051147oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3040614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.