
The Phoenix Contact 3041367 is a grey terminal block with 7 positions per level and a total of 7 positions. It has a current rating of 24A and a voltage rating of 500V. The block is made from a UL94 V-0 material, indicating a low flammability rating. It is available in a bulk packaging quantity of 25 units. The terminal block is designed for free hanging and has a screwless termination. It measures 37.2mm in length, 36.4mm in width, and 18.8mm in height, with a weight of 0.707596oz.
Phoenix Contact 3041367 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 37.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.707596oz |
| Width | 36.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.