
This terminal block features a grey color, 300V voltage rating, and 20A current rating. It has 13 positions and is designed for free hanging mounting. The block is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 10 units.
Phoenix Contact 3041422 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 37.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.3069oz |
| Width | 67.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.