Phoenix Contact 3041516 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 37.2mm |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.2575oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.