
5-position, 1-level terminal block with screwless termination. Features a 24A current rating and 500V voltage rating, with a 20A continuous current capacity. Constructed with grey nylon insulation, it offers a panel mount design and a terminal width of 5.2mm. Suitable for wire gauges from 12AWG to 26AWG, this UL94 V-0 flammability rated component is RoHS compliant.
Phoenix Contact 3041545 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 37.2mm |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Terminal Width | 5.2mm |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.554859oz |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.