
The Phoenix Contact 3041561 is a 7-position terminal block with a 1-level design, rated for 24A and 500V. It features a grey housing made of nylon and is designed for panel mounting. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 25 units.
Phoenix Contact 3041561 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 37.2mm |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.78802oz |
| Width | 36.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.