
This terminal block features 14 positions, a 1-level design, and a current rating of 24A. It has a voltage rating of 300V and is made of nylon. The block is panel mountable and has a grey housing color. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Phoenix Contact 3041639 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 37.2mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.553113oz |
| Width | 72.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.