This right angle cable mount terminal block features a 4-contact design with a maximum current rating of 24A and a maximum voltage rating of 500V. The product has a length of 20.8mm, a depth of 23.4mm, and a height of 34mm, with a weight of 13.09g. It is designed for use in applications where a compact, high-current connection is required.
Phoenix Contact 3041749 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 23.4 |
| Product Height (mm) | 34 |
| Product Weight (g) | 13.09 |
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Max Current Rating | 24A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3041749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.