
This 12-position 4-level terminal block is designed for use in high-voltage applications, with a current rating of 10A and a voltage rating of 300V. It features a grey nylon housing and is UL94 V-0 flammability rated. The block is suitable for use with wire gauges ranging from 28AWG to 12AWG. It is RoHS compliant and suitable for use in a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3041998 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 120.5mm |
| Mount | DIN Rail |
| Number of Levels | 4 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.849044oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3041998 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
