
2-position disconnect and test terminal block for DIN rail mounting. Features a 6.2mm terminal width and 5A maximum current rating, with a 20A current rating. Accommodates wire gauges from 12AWG to 28AWG, terminating via screw connections. Constructed with grey Nylon insulation, it operates at 600V and has a 300V voltage rating. UL94 V-2 flammability rating.
Phoenix Contact 3042010 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Weight | 0.395421oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3042010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
