
Phoenix Contact 3042094 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 49.1mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.183425oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.