
Feed-through terminal block with 3 positions, rated for 24A and 600V. Features a 5.2mm terminal width and accepts wire gauges from 12AWG to 28AWG. Constructed with a grey nylon housing, this component boasts a UL94 V-0 flammability rating and is compliant with RoHS and lead-free standards. Mounts directly to DIN rail and is approved by VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3042117 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.270551oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.