The Phoenix Contact CLIPLINE COMBI SC terminal block is a grey, free-hanging terminal block with a current rating of 24A and a voltage rating of 500V. It has a length of 37.2mm and a width of 20.8mm, with a weight of 0.420818oz. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0.
Phoenix Contact 3042272 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 37.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.420818oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
