Phoenix Contact 3042298 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Height | 18.8mm |
| Length | 37.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.612356oz |
| Width | 31.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.