
This terminal block features a 10-position, 1-level design with a current rating of 20A and a voltage rating of 300V. It is constructed from grey material and has a screwless termination. The block is part of the CLIPLINE COMBI SC series and is packaged in bulk quantities. It is RoHS compliant and meets the UL94 V-0 flammability rating.
Phoenix Contact 3042311 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Length | 37.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1oz |
| Width | 52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.