Phoenix Contact 3042528 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Length | 48.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.637417oz |
| Width | 55.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.