General purpose terminal block, 1-position, straight orientation, screwless termination for cable mounting. Features a 32A current rating, 800V voltage rating, and UL94 V-0 flammability. Suitable for wire gauges from 10AWG to 28AWG. Approvals include cULus, UL, CSA, VDE, CB, and EAC. RoHS compliant.
Phoenix Contact 3042816 technical specifications.
| Approvals | cULus, UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 41.5mm |
| Length | 21mm |
| Max Current Rating | 32A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI SP |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.167199oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.