Feed-through terminal block with 4 positions and 4 poles, designed for DIN rail mounting. Features a 6.2mm terminal width and accepts wire gauges from 10AWG to 28AWG. Rated for 600V and 30A, with a maximum voltage rating of 800V. Constructed with a grey nylon housing, exhibiting UL94 V-0 flammability rating. Approvals include cULus, UL, CSA, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 3042845 technical specifications.
| Approvals | cULus, UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 1.732inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 97.3mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.509003oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.