Phoenix Contact 3042858 technical specifications.
| Approvals | cULus, UL, CSA, VDE, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 97.3mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Termination | Plug |
| Voltage Rating | 6kV |
| Weight | 0.613061oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3042858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.