Phoenix Contact 3043006 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 3mm |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SP |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.841301oz |
| Width | 74.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.