Single-position, screwless terminal block for cable mounting, featuring a 24A maximum current rating and 500V maximum supply voltage. This grey, general-purpose terminal block offers a 12-28 AWG wire gauge range and a 300V voltage rating. Constructed with UL94 V-0 flammability resistance, it is lead-free and RoHS compliant.
Phoenix Contact 3043077 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI SP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.119226oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.