Phoenix Contact 3043239 technical specifications.
| Color | Blue |
| Current | 5A |
| Current Rating | 24A |
| Height | 39mm |
| Length | 32.7mm |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SPDB |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.186247oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.