Phoenix Contact 3043323 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Length | 48.6mm |
| Material | Polyamide |
| Number of Ways | 11 |
| Voltage Rating | 8kV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
