Phoenix Contact 3043394 technical specifications.
| Color | Green, Yellow |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 48.6mm |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.230692oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.