
Phoenix Contact 3043815 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Package Quantity | 50 |
| Panel Thickness | 0.118inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE SSL |
| Weight | 0.067021oz |
| Width | 0.203inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.