Plug, nom. voltage 500 V, nominal current 24 A, connection method Spring-cage connection, Plug connection,number of connections 1, number of positions 1, cross section 0.08 mm2 - 4 mm2, AWG 28 - 12, width 5.2 mm,height 39 mm, color orange
Quick Jump:
Technical Specifications
Phoenix Contact 3043886 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 3043886 Datasheet
Download the complete datasheet for Phoenix Contact 3043886 to view detailed technical specifications.