Phoenix Contact 3043967 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Number of Ways | 10 |
| Voltage Rating | 500V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3043967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.