Strip terminal block featuring a 20A current rating and a 2.5mm² wire gauge capacity, supporting 12AWG to 26AWG. This 2-row, 1-deck unit offers 2 positions with screw termination and a straight orientation. It operates at 300V with a voltage rating of 400V and a maximum supply voltage of 1kV. Constructed with a 5.2mm terminal width, it measures 46.9mm in length, 55mm in height, and 5.2mm in depth, with a maximum operating temperature of 120°C. The component is RoHS compliant and available in Grey, Green, and Yellow color options.
Phoenix Contact 3044076 technical specifications.
| Color | Grey, Green, Yellow |
| Current | 20A |
| Current Rating | 20A |
| Depth | 5.2mm |
| Height | 55mm |
| Length | 46.9mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 120°C |
| Max Supply Voltage | 1kV |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
