
This 2-position terminal block is designed for through-hole mounting and features a 600V voltage rating and 24A current rating. It is constructed from lead-free materials and meets the UL94 V-0 flammability rating. The block is available in quantities of 50 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3044077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
