Conn Feed-Through Terminal Block 1 POS Screw T DIN Rail 24A
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 24A |
| Max Voltage Rating | 1000V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |