
Modular terminal block featuring a 2-row, 1-deck configuration with 2 positions and 2 poles. Rated for 600V and 41A, this straight-orientation component utilizes screw termination for wire gauges from 8AWG to 24AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it boasts multiple approvals including CSA, VDE, and UL. This RoHS compliant terminal block is designed for general interconnect applications.
Phoenix Contact 3044157 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 41A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Pitch | 8.2mm |
| Length | 47.7mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.764034oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
