Universal terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 6AWG to 20AWG. Rated for 600V and 10kV, with a maximum current rating of 76A and a standard current rating of 57A. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability. Designed for straight orientation and DIN rail mounting, this component is RoHS compliant and holds multiple approvals including CSA, VDE, and UL.
Phoenix Contact 3044160 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.627524oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.